Arrow Electronic Components Online
1980|ADAFRUIT|simage
1980|ADAFRUIT|limage
Sensor Development Boards and Kits

1980

TSL2591 Ambient Light Sensor Development Tool

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Tool
  • Supported Device
    TSL2591
  • Supported Device Technology
    Ambient Light
  • Interface Type
    I2C
  • Operating Supply Voltage Range (VDC)
    3.3 to 5
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    1.1
  • Product Length (mm)
    19
  • Product Depth (mm)
    16

Documentation and Resources

Datasheets
Design resources