Arrow Electronic Components Online
1979|ADAFRUIT|simage
1979|ADAFRUIT|limage
Connector Headers and PCB Receptacles

1979

Conn Socket Strip SKT 40 POS Solder ST Thru-Hole

Adafruit Industries

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Product Weight (g)
    6.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources