Connector Circular
1977886-1
Conn Circular PIN 37 POS ST Cable Mount 37 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
37
Number of Terminals
37
Contact Gender
PIN
Less Contact
Yes
Housing Color
Black
Maximum Voltage Rating
600VAC|600VDC
Mating Style
Threaded
Product Diameter (mm)
43.64
Product Length (mm)
52.32
Product Depth (mm)
43.64
Product Height (mm)
37.85
Packaging
Package
Order Quantity

