Connector Circular
1977883-1
Conn Circular PIN 9 POS ST Cable Mount 9 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
9
Number of Terminals
9
Contact Gender
PIN
Shell Size / Insert Arrangement
13-9
Housing Color
Black
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
43.31
Product Depth (mm)
27.23
Product Height (mm)
22.07
Packaging
Package

