Arrow Electronic Components Online
1971788-2|TE|simage
1971788-2|TE|limage
Connector Contact

1971788-2

Contact PIN Crimp ST Cable Mount 18AWG Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    600VAC|600VDC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Reel
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    6.5
  • Wire Size (AWG)
    18
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources