Arrow Electronic Components Online
197054203|MOLEX|simage
197054203|MOLEX|limage
Connector Terminals

19705-4203

Quick Disconnect Terminal Brass M 7.9mm Matte Tin Over Nickel T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    M
  • Termination Method
    Solder
  • Tab Size (mm²)
    5.14
  • Body Orientation
    Straight
  • Plating
    Matte Tin Over Nickel
  • Insulation
    Non-Insulated
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.491
  • Product Length (mm)
    7.9
  • Product Depth (mm)
    7.9
  • Tab Dimensions (mm)
    6.35x0.81
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources