Connector Headers and PCB Receptacles
1969784
Conn Wire to Board HDR 3 POS 10.16mm Solder ST Thru-Hole Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
10.16
Body Orientation
Straight
Maximum Current Rating (A)
76
Maximum Voltage Rating
1000V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
0.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Cardboard
Product Weight (g)
14.507
Product Length (mm)
48.24
Product Depth (mm)
32.1
Product Height (mm)
13.6
Mounting
Through Hole

