Arrow Electronic Components Online
1969609-4|TE|simage
1969609-4|TE|limage
Connector Accessories

1969609-4

Connector Accessories Lock Straight Bag/Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Lock
  • Connector Type
    Connector Rectangular
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag|Box
  • Product Length (mm)
    22
  • Product Depth (mm)
    5.93
Order Quantity

Documentation and Resources

Datasheets
Design resources