Connector Discrete Wire Housing
1969534-1
Conn Housing HDR 1 POS ST Cable Mount Natural Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
1
Number of Rows
1
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Carton
Product Length (mm)
5.33
Product Depth (mm)
5.46
Product Height (mm)
19.81
Mounting
Cable Mount
Order Quantity

