Reduced Price
Sensor Development Boards and Kits
1965
Temperature and Humidity Sensor Development Tool
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Development Tool
Supported Device Technology
Temperature and Humidity
Interface Type
I2C
Product Weight (g)
10
Product Length (mm)
141
Product Depth (mm)
16

