Arrow Electronic Components Online
19628240428|HARTING|limage
19628240428|HARTING|simage
Backshells

19628240428

Hood 180° 24B Shell Size Die Cast Aluminum Double Lock

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Backshells
  • Shell Size
    24B
  • Connector Type
    Connector Rectangular
  • Angular Function
    180°
  • Body Material
    Die Cast Aluminum
  • Coupling
    Double Lock
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Style
    Hood
  • Product Length (mm)
    120
Order Quantity

Documentation and Resources

Datasheets
Design resources