Connector Accessories
19628240273
Han 24Emv/B - Asg2 - Qb - M40 Housing Surface Mounting
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Housing
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
416
Product Length (mm)
165
Product Depth (mm)
56.1
Product Height (mm)
82
Order Quantity

