Backshells
19628161121
Panel Mount Housing 180° 16/B Shell Size Aluminum Die Cast Han®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Backshells
Shell Size
16|B
Connector Type
Connector Rectangular
Angular Function
180°
Body Material
Aluminum Die Cast
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Style
Panel Mount Housing
Product Length (mm)
141
Tradename
Han®
Order Quantity

