Backshells
19628061122
Panel Mount Housing 180° 6/B Shell Size Aluminum Die Cast Han®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Backshells
Shell Size
6|B
Connector Type
Connector Rectangular
Angular Function
180°
Body Material
Aluminum Die Cast
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Style
Panel Mount Housing
Product Length (mm)
104
Tradename
Han®

