Backshells
19628060546
Hood 90° 6B Shell Size Die Cast Aluminum Single Lock Han®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
25
Shell Size
6B
Connector Type
Connector Rectangular
Angular Function
90°
Body Material
Die Cast Aluminum
Coupling
Single Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Style
Hood
Product Length (mm)
72.6
Tradename
Han®

