Arrow Electronic Components Online
19620031121|HARTING|simage
19620031121|HARTING|limage
Backshells

19620031121

Hood 180° 3 Shell Size Zinc Die Cast

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Backshells
  • Shell Size
    3
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Zinc Die Cast
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Style
    Hood
  • Product Length (mm)
    54

Documentation and Resources

Datasheets
Design resources