Backshells
19620031120
Panel Mount Housing 180° 3A Shell Size Zinc Die Cast Single Lock Han®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
20
Shell Size
3A
Connector Type
Connector Circular
Angular Function
180°
Body Material
Zinc Die Cast
Coupling
Single Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Style
Panel Mount Housing
Tradename
Han®

