Cable Accessories
19620005080
Cable Accessories Universal Cable Protection Metal
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8547.90.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Universal Cable Protection
Body Material
Metal
Product Length (mm)
24.4
Product Depth (mm)
24.4
Product Height (mm)
26

