Arrow Electronic Components Online
19620005057|HARTING|simage
19620005057|HARTING|limage
Cable Accessories

19620005057

Cable Accessories Universal Cable Protection Metal

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.90.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Universal Cable Protection
  • Body Material
    Metal
  • Product Length (mm)
    28
  • Product Depth (mm)
    28

Documentation and Resources

Datasheets
Design resources