Capacitor Tantalum Solid
195D224X5004S2T
Cap Tant Solid 0.22uF 4V S CASE 5%( 3.63 X 1.83 X 1.22mm) Pad SMD 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
0.22uF
Tolerance
5%
Voltage
4VDC
Polarity
Polar
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
S
Case Style
Conformal Coated
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Size (mm)
3.63 X 1.83 X 1.22
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.63(Max)
Product Depth (mm)
1.83
Product Height (mm)
1.22

