Arrow Electronic Components Online
195D106X96R3V8T|VISHAY|simage
195D106X96R3V8T|VISHAY|limage
Capacitor Tantalum Solid

195D106X96R3V8T

Cap Tant Solid 10uF 6.3V V CASE 10% (3.63 X 2.65 X 1.3mm) Pad SMD 125°C T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    6.3VDC
  • IL (uA)
    0.6
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    V
  • Case Style
    Conformal Coated
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Size (mm)
    3.63 X 2.65 X 1.3
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.63(Max)
  • Product Depth (mm)
    2.65
  • Product Height (mm)
    1.3

Documentation and Resources

Datasheets
Design resources