Arrow Electronic Components Online
1954656-1|TE|simage
1954656-1|TE|limage
Connector Telephone and Telecom

1954656-1

Conn RJ-45 PL 8 POS ST Cable Mount 4 Terminal 1 Port Cat 5 Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    PL
  • Number of Terminals
    4
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    4
  • Category Number
    Cat 5e
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Package
  • Product Style
    Single
  • Product Depth (mm)
    31.5
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources