Connector Terminal Blocks
1952393
Conn Spring Cage F 15 POS 3.5mm Push-In Spring ST Cable Mount 8A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Spring Cage
Gender
F
Number of Contacts
15
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
15
Termination Method
Push-In Spring
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
7.984
Product Length (mm)
53.2
Product Depth (mm)
22.9
Product Height (mm)
7.8
Housing Color
Green
Mounting
Cable Mount

