Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Rf And Microwave
/
Rf Modules
/
Bluetooth
/
1950-0105-01 - Globalstar
Bluetooth
1950-0105-01
Bluetooth Dongle
Globalstar
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
ECCN (US)
EAR99
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Module
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Mounting
Screw
Package Height
82.6
Package Width
28.6
Package Length
177.8
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model