Arrow Electronic Components Online
No Image Available
Box, Enclosure and Rack Accessories

195-004

Mounting Plates, Plastic, Gray Color

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Mounting Plate
  • Material
    Plastic
  • Color
    Gray
  • Product Depth (Metric) (mm)
    90
  • Product Height (Metric) (mm)
    2.5
  • Product Length (Metric) (mm)
    90
Order Quantity

Documentation and Resources

Datasheets
Design resources