Capacitor Tantalum Solid
194D475X9050H8H
Cap Tant Solid 4.7uF 50V H CASE 10%( 7.24 X 3.81 X 2.79mm) Pad SMD 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
4.7uF
Tolerance
10%
Voltage
50VDC
IL (uA)
2.4
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
H
Case Style
Conformal Coated
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Size (mm)
7.24 X 3.81 X 2.79
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.24
Product Depth (mm)
3.81
Product Height (mm)
2.79

