Capacitor Tantalum Solid
194D105X9020B2B
Cap Tant Solid 1uF 20V B CASE 10% (3.81 X 1.27 X 1.27mm) Pad SMD 125°C Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
1uF
Tolerance
10%
Voltage
20VDC
IL (uA)
0.5
Polarity
Polar
Dissipation Factor (%)
4
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
B
Case Style
Conformal Coated
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Size (mm)
3.81 X 1.27 X 1.27
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
3.81
Product Depth (mm)
1.27
Product Height (mm)
1.27

