2.8"" TFT Touch Shield | 1947
STMPE610 TFT Module Shield Board
Adafruit IndustriesProduct Description
The TFT Touch Shield adds a 2.8” display screen with capacitive touch to your Arduino. The TFT display provides brightness (4 white-LED backlight) and color (18-bit 262,000 different shades). It has 240x320 pixels with individual pixel control and has a capacitive touchscreen, detecting finger presses anywhere on the screen.
The Shield has an SD card reader and is easy to use with an Arduino Uno, Mega, and Leonardo. The shield is fully assembled, tested, and ready to go (so no need to wire or solder anything).
Features:
• 240x320 resolution, 18-bit (262,000) color – our library uses 16-bit color mode
• High speed SPI display with digital I2C touchscreen driver
• Works with any classic Arduino ‘328. Solder closed three jumpers to use the ICSP header for use with Leonardo or Mega
• Onboard 3.3V @ 300mA LDO regulator, current draw depends on usage, but is usually about 100mA for the display and touchscreen
• 4 white LED backlight
• Single-touch capacitive touch bonded on top
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
No
PPAP
No
Type
Shield Board
Category
Interface Tools
Supported Device
STMPE610
Supported Device Technology
TFT Module

