Backshells
19463160446
Hood 180° 16A Shell Size Glass Filled Nylon/Glass Filled Polyamide Single Lock Han-Eco®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
25
Shell Size
16A
Connector Type
Connector Rectangular
Angular Function
180°
Body Material
Glass Filled Nylon/Glass Filled Polyamide
Coupling Type
Single Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Jet Black
Style
Hood
Product Length (mm)
89.1
Tradename
Han-Eco®
Order Quantity

