Arrow Electronic Components Online
19461100546|HARTING|simage
19461100546|HARTING|limage
Backshells

19461100546

Hood 90° 10A Shell Size Glass Filled Nylon/Glass Filled Polyamide Single Lock Han-Eco®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    25
  • Shell Size
    10A
  • Connector Type
    Connector Rectangular
  • Angular Function
    90°
  • Body Material
    Glass Filled Nylon/Glass Filled Polyamide
  • Coupling Type
    Single Lock
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Jet Black
  • Style
    Hood
  • Tradename
    Han-Eco®
Order Quantity

Documentation and Resources

Datasheets
Design resources