Connector Accessories
19460100301
Connector Accessories Bulkhead Mounted Housing Polyamide Han-Eco®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Bulkhead Mounted Housing
Material
Polyamide
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
81
Product Depth (mm)
61.5
Tradename
Han-Eco®

