Arrow Electronic Components Online
1946|ADAFRUIT|simage
1946|ADAFRUIT|limage
RF/Wireless Development Boards and Kits

1946

SIM800 Cellular Module Breakout Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Obsolete
  • HTS
    8471.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Breakout Board
  • Supported Device
    SIM800
  • Supported Device Technology
    Cellular Module
  • Typical Operating Frequency (MHz)
    850/900/1800/1900
  • Interface Type
    USB
  • Product Weight (g)
    9

Documentation and Resources

Datasheets
Design resources