Connector Headers and PCB Receptacles
1945177
Conn Unshrouded Header HDR 10 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
1.9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
10
Packaging
Cardboard
Product Weight (g)
1.139
Product Length (mm)
35
Product Depth (mm)
2.8
Product Height (mm)
9.2
Tail Length (mm)
3.8
Mounting
Through Hole
Order Quantity

