Connector Headers and PCB Receptacles
1945096
Conn Unshrouded Header M 2 POS 3.5mm Solder ST Top Entry Thru-Hole
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
M
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
10
Product Weight (g)
0.217
Product Length (mm)
6.6
Product Depth (mm)
2.8
Product Height (mm)
9.2
Tail Length (mm)
3.8
Mounting
Through Hole

