Arrow Electronic Components Online
19440160301|HARTING|limage
19440160301|HARTING|simage
Backshells

19440160301

Bulkhead Mount Housing 180° 16B Shell Size Stainless Steel

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Backshells
  • Shell Size
    16B
  • Connector Type
    Connector Rectangular
  • Angular Function
    180°
  • Body Material
    Stainless Steel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Style
    Bulkhead Mount Housing
  • Product Length (mm)
    136.4

Documentation and Resources

Datasheets
Design resources