Arrow Electronic Components Online
19440100427|HARTING|simage
19440100427|HARTING|limage
Backshells

19440100427

Hood 180° 10B Shell Size Stainless Steel

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    10B
  • Connector Type
    Connector Rectangular
  • Angular Function
    180°
  • Body Material
    Stainless Steel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Style
    Hood
  • Product Length (mm)
    72.6

Documentation and Resources

Datasheets
Design resources