Arrow Electronic Components Online
194390004|MOLEX|simage
194390004|MOLEX|limage
Connector Terminals

194390004

Quick Disconnect, Female, For 14-16 Wire

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    F
  • Body Orientation
    Straight
  • Wire Size (AWG)
    14-16
  • Maximum Voltage Rating
    600VAC
  • Insulation
    Non-Insulated
  • Packaging
    Bag
  • Product Weight (g)
    0.835

Documentation and Resources

Datasheets
Design resources