Arrow Electronic Components Online
19432240341|HARTING|simage
19432240341|HARTING|limage
Backshells

19432240341

Panel Mount Housing 180° 24/B Shell Size Glass Fibre Reinforced Polyamide Self Lock

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    B|24
  • Connector Type
    Connector Rectangular
  • Angular Function
    180°
  • Body Material
    Glass Fibre Reinforced Polyamide
  • Coupling
    Self Lock
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Black
  • Style
    Panel Mount Housing
  • Product Length (mm)
    141

Documentation and Resources

Datasheets
Design resources