Arrow Electronic Components Online
19432160252|HARTING|limage
19432160252|HARTING|simage
Reduced Price
Backshells

19432160252

Surface Mount Housing 90° 16/B Shell Size Glass Fibre Reinforced Polyamide Self Lock

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    32
  • Shell Size
    16|B
  • Connector Type
    Connector Rectangular
  • Angular Function
    90°
  • Body Material
    Glass Fibre Reinforced Polyamide
  • Coupling
    Self Lock
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Black
  • Style
    Surface Mount Housing

Documentation and Resources

Datasheets
Design resources