Arrow Electronic Components Online
194320015|MOLEX|simage
194320015|MOLEX|limage
Connector Discrete Wire Housing

19432-0015

Conn Housing 2Power POS 7.62mm Crimp ST Cable Mount Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Number of Contacts
    2Power
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    7.62
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Weight (g)
    22.79
  • Product Depth (mm)
    23.72
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources