Connector Discrete Wire Housing
194320014
Conn Housing RCP 2 POS 7.62mm Crimp ST Cable Mount MX150L™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
7.62
Body Orientation
Straight
Maximum Current Rating (A)
40/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Packaging
Bag
Product Weight (g)
13.432
Product Depth (mm)
23.72
Tradename
MX150L™
Mounting
Cable Mount

