Backshells
19431060445
Hood 180° 6/B Shell Size Glass Fibre Reinforced Polyamide Self Lock
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
20
Shell Size
B|6
Connector Type
Connector Rectangular
Angular Function
180°
Body Material
Glass Fibre Reinforced Polyamide
Coupling
Self Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Black
Style
Hood
Product Length (mm)
73

