Backshells
19430240548
Hood 90° 24/B Shell Size Glass Fibre Reinforced Polyamide Self Lock
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
40
Shell Size
24|B
Connector Type
Connector Rectangular
Angular Function
90°
Body Material
Glass Fibre Reinforced Polyamide
Coupling Type
Self Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Black
Style
Hood
Order Quantity

