Backshells
19430160738
Hood 180° 16B Shell Size Glass Filled Nylon/Glass Filled Polyamide Double Lock Han-Eco®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
40
Shell Size
16B
Connector Type
Connector Rectangular
Angular Function
180°
Body Material
Glass Filled Nylon/Glass Filled Polyamide
Coupling
Double Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Jet Black
Style
Hood
Product Length (mm)
140.1
Tradename
Han-Eco®

