Backshells
19430160291
Surface Mount Housing 90° 16/B Shell Size Glass Fibre Reinforced Polyamide Self Lock
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
25
Shell Size
B|16
Connector Type
Connector Rectangular
Angular Function
90°
Body Material
Glass Fibre Reinforced Polyamide
Coupling
Self Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Black
Style
Surface Mount Housing

