Backshells
19430100310
Bulkhead Mount Housing 180° 10B Shell Size Glass Filled Nylon/Glass Filled Polyamide Double Lock Han-Eco®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Backshells
Shell Size
10B
Connector Type
Connector Rectangular
Angular Function
180°
Body Material
Glass Filled Nylon/Glass Filled Polyamide
Coupling
Double Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Black
Style
Bulkhead Mount Housing
Product Length (mm)
119.2
Tradename
Han-Eco®

