Arrow Electronic Components Online
194189-8|TE|simage
194189-8|TE|limage
Connector Contact

194189-8

Contact PIN Crimp ST Cable Mount 10AWG Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Machined Power
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    160
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Wire Size (AWG)
    10
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources