Connector Accessories
19411240273
Connector Accessories Housing With Cable Gland Right Angle Polyamide Black
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing With Cable Gland
Body Orientation
Right Angle
Material
Polyamide
Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
342
Product Length (mm)
246.4
Product Depth (mm)
68

