Arrow Electronic Components Online
19411235M|CHIC_MIN|simage
19411235M|CHIC_MIN|limage
Panel Mount Indicators

19411235M

LED Panel Mount Indicator Uni-Color Green 255mcd 2-Pin

CML Innovative Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Dominant Wavelength (nm)
    525
  • Intensity
    255mcd
  • Indicator Technology
    LED
  • Maximum Forward Voltage (V)
    230
  • Maximum Forward Current (mA)
    3
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Lens Appearance
    Colored Diffused
  • Supplier Color
    Green
  • IP Rating
    IP67
  • Housing Color
    Black
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    16
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Height
    19
  • Package Width
    21.93
  • Package Length
    60
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources