Arrow Electronic Components Online
19411160723|HARTING|simage
19411160723|HARTING|limage
Backshells

19411160723

Hood 180° 16B Shell Size Glass Filled Nylon/Glass Filled Polyamide Double Lock Han-Eco®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    40
  • Shell Size
    16B
  • Connector Type
    Connector Rectangular
  • Angular Function
    180°
  • Body Material
    Glass Filled Nylon/Glass Filled Polyamide
  • Coupling
    Double Lock
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Jet Black
  • Style
    Hood
  • Product Length (mm)
    141.3
  • Tradename
    Han-Eco®

Documentation and Resources

Datasheets
Design resources